10-position, straight, female Flexible Flat Cable/Flexible Printed Circuit (FFC/FPC) connector with a 2.54mm pitch. Features IDC termination for ribbon wire/cable and a current rating of 2A. Constructed with copper nickel alloy contacts and gold/GXT plating, it operates within a temperature range of -65°C to 105°C and has a maximum voltage rating of 500V. The blue housing is UL94 V-0 flammability rated and the connector is lead-free and RoHS compliant.
Amphenol 10022753-143LF technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 30.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10022753-143LF to view detailed technical specifications.
No datasheet is available for this part.