
17-position, straight, female flexible flat cable/flexible printed circuit connector with a 2.54mm pitch. Features IDC termination and a 2A current rating, withstanding up to 500V. Constructed with a copper nickel alloy contact material and gold plating, this blue, free-hanging connector operates within a -65°C to 105°C temperature range and is UL94 V-0 flammability rated.
Amphenol 10022753-150LF technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 48.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10022753-150LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
