Amphenol 10022898-M002 technical specifications.
| Contact Material | Bronze |
| Depth | 23.15mm |
| Length | 33.95mm |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10022898-M002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.