240-position, 2-row straight through-hole DIMM socket for DDR2 SDRAM. Features copper alloy/bronze contacts with gold plating, a 500mA current rating, and a 100V AC voltage rating. Constructed with a resin insulator, this socket operates from -55°C to 105°C and has a 2mm pitch with a 2.67mm tail length. Supplied in tray packaging.
Amphenol 10023061-10108LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7.6mm |
| Height | 25.6mm |
| Insulation Material | Resin |
| Length | 2.67mm |
| Max Operating Temperature | 105°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10023061 |
| Tail Length | 2.67mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10023061-10108LF to view detailed technical specifications.
No datasheet is available for this part.