Amphenol 10024234-002 technical specifications.
| Contact Plating | Silver |
| Number of Positions | 96 |
| Package Quantity | 120 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10024234-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.