Amphenol 10024234-002LF technical specifications.
| Contact Material | Bronze |
| Housing Color | Brown |
| Mount | Cable |
| Number of Contacts | 96 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Positions Loaded | 96 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10024234-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.