This 7POS SATA cable assembly has a length of 0.15 meters and is designed for power applications with a wire size of 26-28AWG. It features solder-solder contact termination and operates within a temperature range of 15 to 35 degrees Celsius. The assembly is constructed with a specialized cable type suitable for high-performance applications.
Amphenol 10025025-015LF technical specifications.
| Cable Length (m) | 0.15 |
| Cable Type | Power |
| Wire Size | 26-28AWG |
| Connector Type A | 7POS SATA |
| Connector Type B | 7POS SATA |
| Gender | RCP-RCP |
| Min Operating Temperature | 15°C |
| Max Operating Temperature | 35°C |
| Contact Termination | Solder-Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10025025-015LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.