Amphenol 10026155-002LF technical specifications.
| Depth | 15.8mm |
| Length | 23.95mm |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | METRAL |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10026155-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.