Amphenol 10026206-002LF technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Number of Contacts | 11 |
| Package Quantity | 1500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10026206-002LF to view detailed technical specifications.
No datasheet is available for this part.
