Amphenol 10026206-002PLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 25mm |
| Length | 28mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10026206-002PLF to view detailed technical specifications.
No datasheet is available for this part.