Amphenol 10026297-003LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 88.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 3.8mm |
| Length | 66mm |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Package Quantity | 9 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10026297-003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
