Amphenol 10026694-101 technical specifications.
| Contact Plating | Gold |
| Mount | Free Hanging |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.75mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EyeMax™ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10026694-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.