Amphenol 10026704-155CALF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Length | 68.1mm |
| Max Voltage Rating (DC) | 5V |
| Number of Rows | 2 |
| Package Quantity | 192 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10026704-155CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
