Amphenol 10027011-416H technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Gold, GXT |
| Contact Type | Male Pin |
| Housing Color | Black |
| Length | 40.64mm |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK® II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10027011-416H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.