Amphenol 10027011-703HWLF technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Series | BERGSTIK® II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10027011-703HWLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.