Amphenol 10027313-007LF technical specifications.
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Tin, Lead |
| Current Rating | 2A |
| Depth | 15.49mm |
| Gender | Female |
| Housing Color | Blue |
| Length | 22.61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLINCHER |
| Termination | IDT |
| Voltage Rating | 500V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10027313-007LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
