Amphenol 10027313-014 technical specifications.
| Lead Free | Contains Lead |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10027313-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
