
14-position, 1-row FFC/FPC connector with a 2.54mm pitch, featuring a straight, cable mount orientation. This ZIF/LIF type connector utilizes IDC termination for flexible flat cable connections. Constructed with a copper nickel alloy contact material and tin plating, it offers a 2A current rating and 500V voltage rating. The blue housing is UL94 V-0 flammability rated, with operating temperatures ranging from -65°C to 105°C.
Amphenol 10027313-014LF technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 40.39mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10027313-014LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
