This 26-position flexible flat cable connector features a copper alloy contact material with a tin, lead, and gold plating. It has a current rating of 2A and a voltage rating of 500V, with an operating temperature range of -65°C to 105°C. The connector is designed for cable mount applications and is available in a tray packaging with 100 pieces per package.
Amphenol 10027313-059LF technical specifications.
| Contact Material | Copper Alloy, COPPER NICKEL ALLOY |
| Contact Plating | Tin, Lead, Gold |
| Current Rating | 2A |
| Depth | 15.49mm |
| Gender | Female |
| Housing Color | Blue |
| Length | 70.87mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLINCHER |
| Termination | IDT |
| Voltage Rating | 500V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10027313-059LF to view detailed technical specifications.
No datasheet is available for this part.
