Amphenol 10027589-0103LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 21.62mm |
| Direction | Down |
| Length | 143.44mm |
| Mount | Through Hole |
| Number of Ports | 10 |
| Number of Positions Loaded | 80 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 10027589 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10027589-0103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.