Amphenol 10027621-001LF technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10027621-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.