Amphenol 10028510-005LF technical specifications.
| Color | Black |
| Connector Type A | SATA |
| Connector Type B | SATA |
| Current Rating | 1.5A |
| Number of Conductors | 4 |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10028510-005LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.