Amphenol 10028542-001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.1mm |
| Gender | Male |
| Length | 57.14mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 1 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10028542-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
