Amphenol 10028860-013LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.4mm |
| Length | 16mm |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10028860-013LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
