Amphenol 10028886-004BLF technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -5°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Power Edge |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10028886-004BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
