Amphenol 10029364-001 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 12.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 42.4mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Orientation | Right Angle |
| Package Quantity | 850 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SATA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10029364-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
