
HDMI Type A receptacle, featuring a right-angle surface mount design with 19 female contacts. This connector supports a rated current of 0.5A for signal applications and offers a dielectric withstanding voltage of 700VAC. Operating within a temperature range of -55°C to 85°C, it boasts 30µ plating thickness and adheres to a UL 94V-0 flammability code. Designed for commercial reliability, this single-port connector is suitable for audio and video interconnects.
Amphenol 10029449-001RLF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 19 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 700VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10029449-001RLF to view detailed technical specifications.
No datasheet is available for this part.