Amphenol 10029449-001TLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Depth | 9.9mm |
| Gender | Receptacle |
| Length | 16.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10029449-001TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
