Amphenol 10029449001LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Horizontal |
| Package Quantity | 2000 |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10029449001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
