
Right-angle, surface-mount female header with 26 contacts in a single row, featuring a 1mm pitch and copper alloy contacts with gold plating. This board-to-board connector offers a 750mA current rating and a 3.3V voltage rating, operating within a -20°C to 65°C temperature range. The black, UL94 V-0 flammability rated housing is designed for straddle mounting on a module.
Amphenol 10030570-2112LF technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 34mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Straddle Mount, Edge, Board, Standard, Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 3.3V |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10030570-2112LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
