Amphenol 10030570-3112LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Housing Color | Black |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Straddle Mount, Edge, Board, Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10030570-3112LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
