Amphenol 10030573-100LF technical specifications.
| Package/Case | Module |
| Contact Material | Stainless Steel |
| Lead Free | Lead Free |
| Mount | Standard |
| Orientation | Vertical |
| Package Quantity | 720 |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Snap in |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10030573-100LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
