Amphenol 10030573-200LF technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10030573-200LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
