Amphenol 10030573-210 technical specifications.
| Product Length (mm) | 70.7 |
| Product Depth (mm) | 31 |
| Product Height (mm) | 3.3 |
| Type | Module Card Kit Top Shield Sub Assembly |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10030573-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.