Amphenol 10030574-0011LF technical specifications.
| Package/Case | Module |
| Length | 34mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Package Quantity | 720 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10030574-0011LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
