Amphenol 10030574-3101RLF technical specifications.
| Body Orientation | Straight |
| Type | Express Card 34 Module Card Kit Bottom Shield |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10030574-3101RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.