Amphenol 10030581-100LF technical specifications.
| Package/Case | Module |
| Depth | 51mm |
| Height | 5.5mm |
| Lead Free | Lead Free |
| Length | 70.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Tray |
| Radiation Hardening | No |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10030581-100LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
