Amphenol 10030582-2100LF technical specifications.
| Package/Case | Module |
| Height | 5.5mm |
| Lead Free | Lead Free |
| Length | 71.5mm |
| Package Quantity | 360 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10030582-2100LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
