Amphenol 10030582-2101LF technical specifications.
| Package/Case | Module |
| Depth | 71.5mm |
| Length | 54mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10030582-2101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
