This 26-contact HDR Express Card Host socket is designed for surface mount applications. It features a right-angle body orientation and a termination method of solder. The socket has a terminal pitch of 1mm and is rated for a maximum current of 0.75A per contact and a maximum voltage of 3.3V. It is suitable for use in memory card sockets, specifically for SD and microSD cards.
Amphenol 10030584-1111LF technical specifications.
| Type | Express Card Host |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 3.3V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10030584-1111LF to view detailed technical specifications.
No datasheet is available for this part.