Amphenol 10030584-1122LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Current Rating | 750mA |
| Depth | 15.25mm |
| Height | 5.5mm |
| Length | 40.2mm |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10030584-1122LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
