Amphenol 10030594-122ABSLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 40.2mm |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10030594-122ABSLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.