
200-position, 8-row straight male header for board-to-board mezzanine applications. Features a 1.3mm pitch and 1mm row spacing, with a 12mm stack height and 28mm mated stacking height. Rated for 1A current and 500V AC, with gold GXT plating on copper alloy contacts. Surface mount termination with solder connection, operating temperature range of -40°C to 85°C.
Amphenol 10030626-001LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 28.6mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Mated Stacking Heights | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Tray |
| Pitch | 1.3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1mm |
| Series | Gig-Array |
| Stack Height | 12mm |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10030626-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
