48-position, 4-row straight backplane connector featuring female socket contacts with gold-plated bronze construction. Designed for cable mounting with Insulation Displacement Termination (IDT) for discrete or ribbon wire types, accommodating 28-30AWG wire gauges. Offers a 250V AC maximum voltage rating and operates within a -55°C to 125°C temperature range. This lead-free, RoHS compliant component is suitable for general applications.
Amphenol 10030896-1101LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 47.5mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | HM1 |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10030896-1101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.