Amphenol 10030920-D050LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 26mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 48.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 0.63mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.63mm |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10030920-D050LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
