Amphenol 10031023-102NLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Length | 11.9mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10031023-102NLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.