Amphenol 10031285-001LF technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.4mm |
| Lead Free | Lead Free |
| Length | 23.5mm |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 17 |
| Number of Ports | 1 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1728 |
| Packaging | Bulk |
| Pitch | 0.031inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10031285-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.