Amphenol 10031551-102001LF technical specifications.
| Contact Material | Bronze |
| Depth | 24.15mm |
| Housing Color | Natural |
| Length | 23.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 8 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10031551-102001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.