Amphenol 10031567-402CLF technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold, GXT |
| Mount | Surface Mount |
| Number of Positions | 29 |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10031567-402CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.