Amphenol 10031569-002TRLF technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 22 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10031569-002TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.